Part Details for 0418150602 by Molex
Overview of 0418150602 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0418150602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0418150602-ND
|
DigiKey | CONN RCPT 3POS 0.156 TIN PCB Min Qty: 4158 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7101 | Buy Now |
DISTI #
0418150602
|
Avnet Americas | Conn Socket Strip F 3 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 0418150602) RoHS: Compliant Min Qty: 4158 Package Multiple: 2079 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.6439 / $0.8534 | Buy Now |
DISTI #
MOL41815-0602
|
Heilind Electronics | KK 156 PCB ASSY TOP 03 CKTS IN | Americas - 0 in Stock |
|
$0.5721 / $0.7238 | Buy Now |