-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0036
|
Newark | Data Bus Components-Connectors Dk-621-1640-4P |Raychem Te Connectivity 041809-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.4800 | Buy Now |
DISTI #
2266-041809-000-ND
|
DigiKey | DK-621-1640-4P Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$398.9500 / $424.2800 | Buy Now |
DISTI #
041809-000
|
Avnet Americas | ALIAS = 041809-000 AND 3-1190320-7 - Bulk (Alt: 041809-000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$119.2045 / $250.5563 | Buy Now |
DISTI #
RYCDK-621-1640-4P
|
Heilind Electronics | DK-621-1640-4P | Americas - 0 in Stock |
|
$278.1912 / $282.3433 | Buy Now |
|
Onlinecomponents.com | DK-621-1640-4P |
2 Partner Stock |
|
$276.4200 / $324.9600 | Buy Now |
DISTI #
32349495
|
Verical | Conn Triaxial F ST Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$374.1000 / $397.8600 | Buy Now |
DISTI #
041809-000
|
TTI | Data Bus Components - Connectors DK-621-1640-4P Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$168.6800 / $266.6300 | Buy Now |
DISTI #
041809000-TEC
|
TME | 041809-000 | 2 |
|
Buy Now | |
DISTI #
RYCDK-621-1640-4P
|
Interstate Connecting Components | DK-621-1640-4P | 0 |
|
$278.1912 / $282.3433 | Buy Now |
|
Powell Electronics | Data Bus Components Min Qty: 24 | 3 |
|
$132.2900 / $291.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
041809-000
TE Connectivity
Buy Now
|
Compare Parts:
041809-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |