Part Details for 0417920531 by Molex
Overview of 0417920531 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417920531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417920531-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2713 | Buy Now |
DISTI #
0417920531
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0417920531) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9429 / $1.5105 | Buy Now |
DISTI #
MOL41792-0531
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 5CK 30 SGOLD | Americas - 0 in Stock |
|
$0.9797 / $1.2957 | Buy Now |