Part Details for 0417920515 by Molex
Overview of 0417920515 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417920515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20122-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1580 In Stock |
|
$1.2717 / $2.5800 | Buy Now |
DISTI #
0417920515
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0417920515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0283 / $1.6473 | Buy Now |
DISTI #
MOL41792-0515
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 6CK 15 SGOLD | Americas - 0 in Stock |
|
$1.0684 / $1.4130 | Buy Now |
Part Details for 0417920515
0417920515 CAD Models
0417920515 Part Data Attributes:
|
0417920515
Molex
Buy Now
Datasheet
|
Compare Parts:
0417920515
Molex
KK 156 HDR ASSY FRLK RTAN 6CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |