Part Details for 0417920511 by Molex
Overview of 0417920511 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417920511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20994-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
88 In Stock |
|
$0.4433 / $0.9700 | Buy Now |
DISTI #
V36:1790_18398626
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 | Americas - 988 |
|
$0.3731 / $0.5747 | Buy Now |
DISTI #
MOL41792-0511
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 15 SGOLD | Americas - 0 in Stock |
|
$0.3836 / $0.4220 | Buy Now |
DISTI #
69807147
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1836 | Americas - 988 |
|
$0.5747 | Buy Now |
|
Quest Components | 1 |
|
$1.2095 | Buy Now |
Part Details for 0417920511
0417920511 CAD Models
0417920511 Part Data Attributes
|
0417920511
Molex
Buy Now
Datasheet
|
Compare Parts:
0417920511
Molex
KK 156 HDR ASSY FRLK RTAN 2CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |