Part Details for 0417911051 by Molex
Overview of 0417911051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417911051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417911051-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 5400 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3587 | Buy Now |
DISTI #
0417911051
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0417911051) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4359 | Buy Now |
DISTI #
MOL41791-1051
|
Heilind Electronics | KK 156 HDR ASSY FRLK 07 CKT T N | Americas - 0 in Stock |
|
$0.2746 / $0.3322 | Buy Now |