Part Details for 0417910859 by Molex
Overview of 0417910859 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417910859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417910859-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 2700 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1408 | Buy Now |
DISTI #
0417910859
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910859) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2937 / $2.7634 | Buy Now |
DISTI #
MOL41791-0859
|
Heilind Electronics | KK 156 HDR ASSY FRLK 12 CKT 3 SGOLD | Americas - 0 in Stock |
|
$2.3090 / $2.3434 | Buy Now |
Part Details for 0417910859
0417910859 CAD Models
0417910859 Part Data Attributes:
|
0417910859
Molex
Buy Now
Datasheet
|
Compare Parts:
0417910859
Molex
KK 156 HDR ASSY FRLK 12CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |