Part Details for 0417910848 by Molex
Overview of 0417910848 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417910848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417910848-ND
|
DigiKey | CONN HEADER VERT 18POS 3.96MM Min Qty: 450 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9031 | Buy Now |
DISTI #
0417910848
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910848) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2443 / $6.0217 | Buy Now |
DISTI #
MOL41791-0848
|
Heilind Electronics | KK 156 HDR ASSY FRLK 18 CKT 1 SGOLD | Americas - 0 in Stock |
|
$2.9024 / $4.0052 | Buy Now |