Part Details for 0417910842 by Molex
Overview of 0417910842 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417910842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7483-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8742 / $3.6000 | Buy Now |
DISTI #
0417910842
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910842) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0852 / $2.5122 | Buy Now |
DISTI #
MOL41791-0842
|
Heilind Electronics | KK 156 HDR ASSY FRLK 12 CKT 1 SGOLD | Americas - 0 in Stock |
|
$2.0991 / $2.1305 | Buy Now |