Part Details for 0417910836 by Molex
Overview of 0417910836 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417910836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23241-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15991 In Stock |
|
$0.7149 / $1.1000 | Buy Now |
DISTI #
0417910836
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910836) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1196 | Buy Now |
DISTI #
MOL41791-0836
|
Heilind Electronics | KK 156 HDR ASSY FRLK 06 CKT 1 SGOLD | Americas - 0 in Stock |
|
$0.9250 / $0.9388 | Buy Now |
DISTI #
41791-0836
|
TTI | Headers & Wire Housings 6POS VERT .156 HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 6300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for 0417910836
0417910836 CAD Models
0417910836 Part Data Attributes:
|
0417910836
Molex
Buy Now
Datasheet
|
Compare Parts:
0417910836
Molex
KK 156 HDR ASSY FRLK 06CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |