Part Details for 0417910832 by Molex
Overview of 0417910832 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417910832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20118-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3305 In Stock |
|
$0.2942 / $0.7000 | Buy Now |
DISTI #
0417910832
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910832) RoHS: Compliant Min Qty: 8100 Package Multiple: 8100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3841 | Buy Now |
DISTI #
V79:2366_26217912
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 60 |
|
$0.2541 / $0.4741 | Buy Now |
DISTI #
MOL41791-0832
|
Heilind Electronics | KK 156 HDR ASSY FRLK 02 CKT 1 SGOLD | Americas - 0 in Stock |
|
$0.2928 / $0.3221 | Buy Now |
DISTI #
59168822
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1920 | Americas - 60 |
|
$0.2541 / $0.4246 | Buy Now |
Part Details for 0417910832
0417910832 CAD Models
0417910832 Part Data Attributes
|
0417910832
Molex
Buy Now
Datasheet
|
Compare Parts:
0417910832
Molex
KK 156 HDR ASSY FRLK 02CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |