Part Details for 041783-1630 by ITT Interconnect Solutions
Overview of 041783-1630 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1630IN8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630HS8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630CS8#TRPBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out |
Price & Stock for 041783-1630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT041783-1630
|
Heilind Electronics | DPX2MA-A106P-26P-33B-00-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$947.0100 / $2,366.5500 | Buy Now |
DISTI #
ITT041783-1630
|
Interstate Connecting Components | DPX2MA-A106P-26P-33B-00-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$947.0100 / $2,366.5500 | Buy Now |