Part Details for 0417720483 by Molex
Overview of 0417720483 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0417720483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417720483-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 2850 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9713 | Buy Now |
DISTI #
0417720483
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0417720483) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0417720483
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0417720483) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Container: Bulk | 0 |
|
RFQ |
Part Details for 0417720483
0417720483 CAD Models
0417720483 Part Data Attributes:
|
0417720483
Molex
Buy Now
Datasheet
|
Compare Parts:
0417720483
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |