Part Details for 0417720469 by Molex
Overview of 0417720469 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417720469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417720469-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1800 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5933 | Buy Now |
DISTI #
0417720469
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Bag - Bag (Alt: 0417720469) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$1.9919 / $3.1912 | Buy Now |
DISTI #
MOL41772-0469
|
Heilind Electronics | KK 156 HDR ASSY RTAN 15 SGOLD 08 CKT | Americas - 0 in Stock |
|
$2.3453 / $2.7373 | Buy Now |
Part Details for 0417720469
0417720469 CAD Models
0417720469 Part Data Attributes
|
0417720469
Molex
Buy Now
Datasheet
|
Compare Parts:
0417720469
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0417720469
This table gives cross-reference parts and alternative options found for 0417720469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0417720469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644633-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0417720469 vs 3-644633-8 |
41682-0030 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 41682-0030 |
42472-0238 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 42472-0238 |
26-60-9086 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 26-60-9086 |
2-647141-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0417720469 vs 2-647141-8 |
26-60-3089 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 26-60-3089 |
641121-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0417720469 vs 641121-8 |
41772-0566 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 41772-0566 |
647134-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0417720469 vs 647134-8 |
41672-0030 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0417720469 vs 41672-0030 |