Part Details for 0417710923 by Molex
Overview of 0417710923 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417710923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417710923-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9711 | Buy Now |
DISTI #
0417710923
|
Avnet Americas | Conn Board to Board HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0417710923) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5334 | Buy Now |
DISTI #
V79:2366_17783848
|
Arrow Electronics | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1244 | Americas - 3 |
|
$1.1510 | Buy Now |
DISTI #
MOL41771-0923
|
Heilind Electronics | KK 156 HDR ASSY 30 GOLD 09 CKT | Americas - 0 in Stock |
|
$1.8091 / $2.0806 | Buy Now |
DISTI #
C1S516501335436
|
Chip1Stop | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant | 3 |
|
$1.7600 | Buy Now |