Part Details for 0417710918 by Molex
Overview of 0417710918 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0417710918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417710918-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 5700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5915 | Buy Now |
DISTI #
0417710918
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710918) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0417710918
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710918) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ |
Part Details for 0417710918
0417710918 CAD Models
0417710918 Part Data Attributes:
|
0417710918
Molex
Buy Now
Datasheet
|
Compare Parts:
0417710918
Molex
KK 156 HDR ASSY 30 SGOLD 04CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |