Part Details for 0417710902 by Molex
Overview of 0417710902 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417710902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417710902-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 4650 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7411 | Buy Now |
DISTI #
0417710902
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710902) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0417710902
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710902) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ |
Part Details for 0417710902
0417710902 CAD Models
0417710902 Part Data Attributes:
|
0417710902
Molex
Buy Now
Datasheet
|
Compare Parts:
0417710902
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0417710902
This table gives cross-reference parts and alternative options found for 0417710902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0417710902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641938-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0417710902 vs 641938-3 |
643569-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0417710902 vs 643569-2 |
641991-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0417710902 vs 641991-4 |