Part Details for 0417710899 by Molex
Overview of 0417710899 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417710899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417710899-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 14250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2603 | Buy Now |
DISTI #
0417710899
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710899) RoHS: Compliant Min Qty: 14250 Package Multiple: 14250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
MOL41771-0899
|
Heilind Electronics | KK 156 HDR ASSY 15 SGOLD 02 C T | Americas - 0 in Stock |
|
$0.2134 / $0.3062 | Buy Now |
DISTI #
0417710899
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417710899) RoHS: Compliant Min Qty: 14250 Package Multiple: 14250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 | Buy Now |