Part Details for 0417710892 by Molex
Overview of 0417710892 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0417710892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0417710892-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 7200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3676 | Buy Now |
DISTI #
0417710892
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0417710892) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0417710892
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0417710892) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |