Part Details for 0416720024 by Molex
Overview of 0416720024 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0416720024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416720024-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 5700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3963 | Buy Now |
DISTI #
0416720024
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416720024) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416720024
0416720024 CAD Models
0416720024 Part Data Attributes:
|
0416720024
Molex
Buy Now
Datasheet
|
Compare Parts:
0416720024
Molex
KK 156 HDR ASSY FRLK BKWY 02CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |