Part Details for 0416720003 by Molex
Overview of 0416720003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416720003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416720003-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 2700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7455 | Buy Now |
DISTI #
0416720003
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416720003) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7001 / $0.9279 | Buy Now |
DISTI #
MOL41672-0003
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BREAK 04 CKT SGO | Americas - 0 in Stock |
|
$0.5654 / $0.7152 | Buy Now |