Part Details for 0416713474 by Molex
Overview of 0416713474 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416713474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416713474-ND
|
DigiKey | KK 156 HEADER ASSY FRLK BKWY 04 Min Qty: 10350 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3564 | Buy Now |
DISTI #
0416713474
|
Avnet Americas | Conn Partial Shrouded HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0416713474) RoHS: Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.3417 | Buy Now |
DISTI #
MOL41671-3474
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL41671-3474 | Americas - 681 in Stock |
|
$0.4333 / $0.5151 | Buy Now |
DISTI #
MOL41671-3474
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL41671-3474 | 227 |
|
$0.4333 / $0.5151 | Buy Now |
DISTI #
000000000005665221
|
Sager | Headers & Wire Housings KK 156 Header Assy FrLk Bkwy 04 ckt Tin Min Qty: 10350 | 0 |
|
$0.3699 / $0.3822 | Buy Now |