Part Details for 0416710031 by Molex
Overview of 0416710031 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50001-09-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
104 In Stock |
|
$2.1579 / $4.2500 | Buy Now |
DISTI #
0416710031
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710031) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0911 / $1.5351 | Buy Now |
DISTI #
MOL41671-0031
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 09 KT 30 SAU | Americas - 0 in Stock |
|
$1.5684 / $1.8306 | Buy Now |
DISTI #
000000000001082229
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk Bkwy 09 ckt 30 SAu Min Qty: 1200 | 0 |
|
$1.2600 / $1.7200 | Buy Now |
Part Details for 0416710031
0416710031 CAD Models
0416710031 Part Data Attributes
|
0416710031
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710031
Molex
CONN BKWY HEADER 9POS STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |