Part Details for 0416710007 by Molex
Overview of 0416710007 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-08-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8297 / $1.7200 | Buy Now |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3026 / $1.8971 | Buy Now |
DISTI #
MOL41671-0007
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 08 KT 15 SAU | Americas - 0 in Stock |
|
$1.4151 / $1.6273 | Buy Now |
DISTI #
41671-0007
|
TTI | Headers & Wire Housings HDR VT 1X08P.156 450/172 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 3 Container: Each | Americas - 0 |
|
$1.6300 | Buy Now |