Part Details for 0416710006 by Molex
Overview of 0416710006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-07-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8162 / $1.9500 | Buy Now |
DISTI #
0416710006
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710006) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL41671-0006
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 07 KT 15 SAU | Americas - 0 in Stock |
|
$0.9252 / $1.2423 | Buy Now |
DISTI #
41671-0006
|
TTI | Headers & Wire Housings KK 156 Hdr Assy FrLk k Bkwy 07 ckt 15 SAu RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 3 Container: Each |
Americas - 9 In Stock |
|
$1.0500 / $1.1400 | Buy Now |
Part Details for 0416710006
0416710006 CAD Models
0416710006 Part Data Attributes
|
0416710006
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710006
Molex
CONN BKWY HEADER 7POS STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |