Part Details for 0416620205 by Molex
Overview of 0416620205 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0416620205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416620205-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 8100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2364 | Buy Now |
DISTI #
0416620205
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 0416620205) RoHS: Compliant Min Qty: 8100 Package Multiple: 2700 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416620205
0416620205 CAD Models
0416620205 Part Data Attributes:
|
0416620205
Molex
Buy Now
Datasheet
|
Compare Parts:
0416620205
Molex
KK 156 HDR ASSY RTAN BKWY 5CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |