Part Details for 0416620023 by Molex
Overview of 0416620023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416620023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416620023-ND
|
DigiKey | CONN HEADER R/A 24POS 3.96MM Min Qty: 750 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5652 | Buy Now |
DISTI #
0416620023
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416620023) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4624 / $7.8081 | Buy Now |
DISTI #
MOL41662-0023
|
Heilind Electronics | KK 156 HDR ASSY RTAN BKY 24 C T 15 SGOLD | Americas - 0 in Stock |
|
$5.0575 / $5.1330 | Buy Now |
DISTI #
0416620023
|
Avnet Asia | Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 0416620023) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 30 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0416620023
0416620023 CAD Models
0416620023 Part Data Attributes
|
0416620023
Molex
Buy Now
|
Compare Parts:
0416620023
Molex
|
Samacsys Manufacturer | Molex |