Part Details for 0416620002 by Molex
Overview of 0416620002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0416620002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416620002-ND
|
DigiKey | CONN HEADER R/A 3POS 3.96MM Min Qty: 5700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4965 | Buy Now |
DISTI #
0416620002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416620002) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416620002
0416620002 CAD Models
0416620002 Part Data Attributes:
|
0416620002
Molex
Buy Now
Datasheet
|
Compare Parts:
0416620002
Molex
KK 156 HDR ASSY RTAN BKY 03CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |