Part Details for 0416610397 by Molex
Overview of 0416610397 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416610397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416610397-ND
|
DigiKey | CONN HEADER VERT 19POS 3.96MM Min Qty: 2400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9618 | Buy Now |
DISTI #
0416610397
|
Avnet Americas | Conn Unshrouded Header HDR 19 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416610397) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001023878
|
Sager | Headers & Wire Housings KK 156 Hdr Assy Flat Bkwy 19 ckt Tin Min Qty: 2400 | 0 |
|
$1.6900 / $2.0200 | Buy Now |