There are no models available for this part yet.
Overview of 0416610026 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0416610026 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0416610026-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 4650 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7283 | Buy Now | |
DISTI #
0416610026
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416610026) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0416610026 by Molex
Part Data Attributes for 0416610026 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|