Part Details for 0416610019 by Molex
Results Overview of 0416610019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0416610019 Information
0416610019 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0416610019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416610019-ND
|
DigiKey | CONN HEADER VERT 20POS 3.96MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2955 | Buy Now |
DISTI #
0416610019
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416610019) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3453 / $3.2997 | Buy Now |
DISTI #
MOL41661-0019
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 20 KT 15 SAU | Americas - 0 in Stock |
|
$3.8771 / $3.9349 | Buy Now |
Part Details for 0416610019
0416610019 CAD Models
0416610019 Part Data Attributes
|
0416610019
Molex
Buy Now
Datasheet
|
Compare Parts:
0416610019
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |