Part Details for 041508-0106 by ITT Interconnect Solutions
Overview of 041508-0106 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 041508-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NT41508106
|
Avnet Americas | 041508-0106 - Bulk (Alt: NT41508106) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6,296.7905 / $8,567.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,654.3000 / $22,465.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7,654.3000 / $22,465.2900 | Buy Now |