Part Details for 041350-000 by TE Connectivity
Overview of 041350-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-806041350LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54122-108041350RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch |
Price & Stock for 041350-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3900
|
Newark | So63-3-55-22-0 |Raychem Te Connectivity 041350-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
041350-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 041350-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9597 / $1.7052 | Buy Now |
DISTI #
RYCSO63-3-55-22-0
|
Heilind Electronics | 041350-000 7-1190316-3 SO63-3-55-22-0 | Americas - 0 in Stock |
|
$1.7164 / $2.0896 | Buy Now |
|
Onlinecomponents.com | SO63-3-55-22-0 | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
RYCSO63-3-55-22-0
|
Interstate Connecting Components | 041350-000 7-1190316-3 SO63-3-55-22-0 | 0 |
|
$1.7164 / $2.0896 | Buy Now |
DISTI #
041350-000
|
Avnet Abacus | (Alt: 041350-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SO63-3-55-22-0 | 0 |
|
$1.7400 / $3.6400 | Buy Now |