-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2520-1-ND
|
DigiKey | FIXED IND 3.3UH 1.8A 203MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3396 / $0.8200 | Buy Now |
DISTI #
0410CDMCCDS-3R3MC
|
Avnet Americas | Ind Chip Power Metal Compound 3.3uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0410CDMCCDS-3R3MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2569 / $0.3084 | Buy Now |
DISTI #
851-0410CDMCCDS3R3MC
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD Power Inductor RoHS: Compliant | 0 |
|
$0.3220 / $0.3340 | Order Now |
|
Future Electronics | Power Inductor, Ind 3.3±20%, DCR max 94.3(89.3), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
Future Electronics | Power Inductor, Ind 3.3±20%, DCR max 94.3(89.3), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0410CDMCCDS-3R3MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0410CDMCCDS-3R3MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.203 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |