Part Details for 041063046001 by TE Connectivity
Overview of 041063046001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 041063046001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6675
|
Newark | 0410 63 046 001 |Schrack Te Connectivity 041063046001 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 041063046001
041063046001 CAD Models
041063046001 Part Data Attributes:
|
041063046001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
041063046001
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 31.5 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 14.6 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 31.5mm x 12.5mm x 28.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |