-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10% +Tol, 10% -Tol, 40uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6673
|
Newark | 40Uf Vv |Kemet 040MS22AAMK1STD Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
399-040MS22AAMK1STD-ND
|
DigiKey | CAP ALUM 40UF 10% 220V QC TERM Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4990 / $6.3000 | Buy Now |
DISTI #
80-040MS22AAMK1STD
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 220VAC 40uF 10% Motor Run RoHS: Compliant | 0 |
|
$4.9000 | Order Now |
DISTI #
040MS22AAMK1STD
|
TTI | Motor Start Capacitors & Motor Run Capacitors 220VAC 40uF 10% Motor Run RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$3.5700 / $3.9800 | Buy Now |
DISTI #
040MS22AAMK1STD
|
Avnet Abacus | Motor Run Capacitor, 40 uF, 220 V, � 10%, Chassis Mount, Radial Box - Tab (Alt: 040MS22AAMK1STD) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
040MS22AAMK1STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
040MS22AAMK1STD
KEMET Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10% +Tol, 10% -Tol, 40uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Surface Mount | NO | |
Terminal Shape | LUG |