Part Details for 04099 by Wiha Quality Tools
Overview of 04099 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10040993-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Receptacle. |
Price & Stock for 04099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.04099
|
TME | Wrench, hex key,spherical, HEX 8mm, Overall len: 238mm Min Qty: 1 | 8 |
|
$12.5800 / $14.5200 | Buy Now |