Part Details for 0407007.WRA by Littelfuse Inc
Overview of 0407007.WRA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0407007.WRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3591
|
Newark | Fuse 24V High I2T Autoc 1206 Tl 7A/ Tr |Littelfuse 0407007.WRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
18-0407007.WRACT-ND
|
DigiKey | FUSE BRD MNT 7A 24VAC 24VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1977 In Stock |
|
$0.2737 / $0.7400 | Buy Now |
DISTI #
576-0407007.WRA
|
Mouser Electronics | Surface Mount Fuses 7A 24V TIME DELAY RoHS: Compliant | 1320 |
|
$0.2950 / $0.7000 | Buy Now |
DISTI #
0407007.WRA
|
TTI | Surface Mount Fuses 7A 24V TIME DELAY Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2740 / $0.2890 | Buy Now |
Part Details for 0407007.WRA
0407007.WRA CAD Models
0407007.WRA Part Data Attributes
|
0407007.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0407007.WRA
Littelfuse Inc
Electric Fuse, 7A, 24VDC, 60A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 60 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0407007.WRA
This table gives cross-reference parts and alternative options found for 0407007.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0407007.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206S7 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0407007.WRA vs S1206S7 |
F1206SB7000V024T | Electric Fuse | AEM Inc | 0407007.WRA vs F1206SB7000V024T |
PF1206S7 | Electric Fuse | ProTek Devices | 0407007.WRA vs PF1206S7 |
0469007.WR | Electric Fuse, Slow Blow, 7A, 24VDC, 60A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0407007.WRA vs 0469007.WR |
SF-1206SP700M-2 | Electric Fuse, Time Lag Blow, 7A, 24VDC, 60A (IR), Surface Mount, | Bourns Inc | 0407007.WRA vs SF-1206SP700M-2 |