Part Details for 04053-055 by KEMET Corporation
Overview of 04053-055 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110405322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
G832ME110405322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black | |
G832MC110405322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Part Details for 04053-055
04053-055 CAD Models
04053-055 Part Data Attributes
|
04053-055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
04053-055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for 04053-055
This table gives cross-reference parts and alternative options found for 04053-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04053-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B155M020CK651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | 04053-055 vs T493B155M020CK651C7280 |
T493B155M020CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 04053-055 vs T493B155M020CT64107610 |
T493B155M020CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | 04053-055 vs T493B155M020CC652A7610 |
T493B155M020CC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | KEMET Corporation | 04053-055 vs T493B155M020CC6310 |
T493B155M020CB642C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | 04053-055 vs T493B155M020CB642C7610 |
TBJB155M020CSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 04053-055 vs TBJB155M020CSLZ0045 |
TBJB155M020CRMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | 04053-055 vs TBJB155M020CRMT0H23 |
TBJB155M020CRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 04053-055 vs TBJB155M020CRLB0945 |
TBJB155M020CLSDT845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | 04053-055 vs TBJB155M020CLSDT845 |
TBJB155M020CGST0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | 04053-055 vs TBJB155M020CGST0H24 |