Part Details for 04052-008B by KEMET Corporation
Overview of 04052-008B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010405222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
G832MB130405222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832MG130405222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold White |
Part Details for 04052-008B
04052-008B CAD Models
04052-008B Part Data Attributes
|
04052-008B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
04052-008B
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1262.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 04052-008B
This table gives cross-reference parts and alternative options found for 04052-008B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04052-008B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543D687M2R5ATS040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | 04052-008B vs T543D687M2R5ATS040 |
T543D687M2R5ATE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 04052-008B vs T543D687M2R5ATE0107280 |
T540D687M2R5CH6510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T540D687M2R5CH6510 |
T540D687M2R5BH6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T540D687M2R5BH6710WAFL |
T540D687M2R5DH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T540D687M2R5DH6610 |
T540D687M2R5CH66107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T540D687M2R5CH66107280 |
T541D687M2R5AH6720WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T541D687M2R5AH6720WAFL |
T541D687M2R5BH6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T541D687M2R5BH6710WAFL |
T541D687M2R5BH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T541D687M2R5BH6710 |
T541D687M2R5DT6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 04052-008B vs T541D687M2R5DT6710WAFL |