There are no models available for this part yet.
Overview of 04051-046MZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for 04051-046MZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04051-046MZ
|
Avnet Americas | T56D106M050DEZS100 - Tape and Reel (Alt: 04051-046MZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.4482 | Buy Now | |
DISTI #
75-04051-046MZ
|
Mouser Electronics | Tantalum Capacitors - Polymer 10uF 20% D Case 50V RoHS: Not Compliant | 0 |
|
$1.9700 / $4.2200 | Order Now |
CAD Models for 04051-046MZ by Vishay Intertechnologies
Part Data Attributes for 04051-046MZ by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
100000 mΩ
|
Height
|
2.8 mm
|
Leakage Current
|
0.05 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
400 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for 04051-046MZ
This table gives cross-reference parts and alternative options found for 04051-046MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04051-046MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521D106M050AHE1207280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 04051-046MZ vs T521D106M050AHE1207280 |
T543D106M050AHS1207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T543D106M050AHS1207610 |
T540D106M050CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T540D106M050CT65107640 |
T540D106M050CH8710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T540D106M050CH8710 |
T540D106M050BH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T540D106M050BH6520 |
T540D106M050BH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T540D106M050BH8610WAFL |
T521D106M050APE120 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T521D106M050APE120 |
T540D106M050AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T540D106M050AT65107640 |
T543D106M050AHS1207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T543D106M050AHS1207640 |
T543D106M050AHS0907640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-046MZ vs T543D106M050AHS0907640 |