Part Details for 04051-024MZ by Vishay Intertechnologies
Overview of 04051-024MZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04051-024MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-024MZ
|
Avnet Americas | T56D337M6R3DEZS040 - Tape and Reel (Alt: 04051-024MZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.1399 | Buy Now |
DISTI #
75-04051-024MZ
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V RoHS: Not Compliant | 0 |
|
$1.7200 / $3.6800 | Order Now |
Part Details for 04051-024MZ
04051-024MZ CAD Models
04051-024MZ Part Data Attributes
|
04051-024MZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
04051-024MZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40000 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 04051-024MZ
This table gives cross-reference parts and alternative options found for 04051-024MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04051-024MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D337M006AT66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T540D337M006AT66207280 |
T525D337M006APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T525D337M006APE025 |
T540D337M006DH86107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 04051-024MZ vs T540D337M006DH86107280 |
T540D337M006CH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T540D337M006CH6720WAFL |
T540D337M006DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T540D337M006DH6510WAFL |
T543D337M006ATS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 04051-024MZ vs T543D337M006ATS0457280 |
T543D337M006AHS0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 04051-024MZ vs T543D337M006AHS0067280 |
T543D337M006ATW006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 04051-024MZ vs T543D337M006ATW006 |
T540D337M006BT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T540D337M006BT6510WAFL |
T541D337M006BH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-024MZ vs T541D337M006BH65107640 |