Part Details for 0403HQ-12NXJBU by Coilcraft Inc
Overview of 0403HQ-12NXJBU by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0403HQ-12NXJBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1600 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for 0403HQ-12NXJBU
0403HQ-12NXJBU CAD Models
0403HQ-12NXJBU Part Data Attributes:
|
0403HQ-12NXJBU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0403HQ-12NXJBU
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Self Resonance Frequency | 5820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | ROHS COMPLAINT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |