Part Details for 0403X7R223F16VP6 by Presidio Components Inc
Overview of 0403X7R223F16VP6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0403X7R223F16VP6
0403X7R223F16VP6 CAD Models
0403X7R223F16VP6 Part Data Attributes
|
0403X7R223F16VP6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0403X7R223F16VP6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0403 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 0403 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0403X7R223F16VP6
This table gives cross-reference parts and alternative options found for 0403X7R223F16VP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0403X7R223F16VP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0403X7R223F16VNG4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VNG4 |
0403X7R223F16VSA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VSA |
0403X7R223F16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VNG3 |
0403X7R223F16VS4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VS4 |
0403X7R223F16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VNG5 |
0403X7R223F16VNG2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VNG2 |
0403X7R223F16VP4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VP4 |
0403X7R223F16VNT91 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VNT91 |
0403X7R223F16VPA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VPA |
0403X7R223F16VP2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0403, | Presidio Components Inc | 0403X7R223F16VP6 vs 0403X7R223F16VP2 |