Part Details for 0403X7R222M3NG5R by Presidio Components Inc
Overview of 0403X7R222M3NG5R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0403X7R222M3NG5R
0403X7R222M3NG5R CAD Models
0403X7R222M3NG5R Part Data Attributes
|
0403X7R222M3NG5R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0403X7R222M3NG5R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0403 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
Length | 1.02 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0403 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.76 mm |
Alternate Parts for 0403X7R222M3NG5R
This table gives cross-reference parts and alternative options found for 0403X7R222M3NG5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0403X7R222M3NG5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0403X7R222M3H3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs HR0403X7R222M3H3R |
HR0403X7R222M3P3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs HR0403X7R222M3P3R |
0403X7R222M3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3NGA |
0403X7R222M3NG1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3NG1 |
HR0403X7R222M3H6R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs HR0403X7R222M3H6R |
0403X7R222M3NGBR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3NGBR |
HR0403X7R222M3T3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs HR0403X7R222M3T3R |
0403X7R222M3NGB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3NGB |
0403X7R222M3F4R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3F4R |
0403X7R222M3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0403, | Presidio Components Inc | 0403X7R222M3NG5R vs 0403X7R222M3P5 |