Part Details for 04030840 by Perle
Overview of 04030840 by Perle
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04030840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5577-04030840-ND
|
DigiKey | 4 PORT DIN RAIL MOUNTING BKT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
108 In Stock |
|
$33.0000 | Buy Now |
DISTI #
3833-04030840-ND
|
DigiKey | DIN RAIL MOUNTING BRACKET FOR 4 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$48.0000 | Buy Now |
|
NAC | 4 DIN RAIL MOUNT BKT KIT FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$34.3700 | Buy Now |
|
Neutron USA | 4 DIN RAIL MOUNT BKT KIT FOR 4PORT IOLAN DS WALL MOUNT | 16 |
|
$37.5600 | Buy Now |