Part Details for 0403-SS-20 by RAF Electronic Hardware
Overview of 0403-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |