Part Details for 0403-40-40-SS by Brennan Industries
Overview of 0403-40-40-SS by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 0403-40-40-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74775247
|
RS | 40Bore-40MJ Straight Stnls | Brennan 0403-40-40-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$447.5200 | RFQ |