There are no models available for this part yet.
Overview of 0402ZC822JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402ZC822JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W0347
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402ZC822JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now | |
DISTI #
478-0402ZC822JAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now | |
DISTI #
0402ZC822JAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0402ZC822JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now | |
DISTI #
581-0402ZC822JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 8200pF X7R 0402 5% Tol RoHS: Compliant | 0 |
|
$0.0500 / $0.0590 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
CAD Models for 0402ZC822JAT2A by Kyocera AVX Components
Part Data Attributes for 0402ZC822JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402ZC822JAT2A
This table gives cross-reference parts and alternative options found for 0402ZC822JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC822JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R822J10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402ZC822JAT2A vs GMC04X7R822J10NT |
LD02ZC822JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC822JAT2A vs LD02ZC822JAB4A |
NMC0402X7R822J10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | NIC Components Corp | 0402ZC822JAT2A vs NMC0402X7R822J10TRPLP3KF |
VJ0402Y822JXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402ZC822JAT2A vs VJ0402Y822JXQCW1BC |
GMT04X7R822J10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402ZC822JAT2A vs GMT04X7R822J10NT-50 |
VJ0402Y822JXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402ZC822JAT2A vs VJ0402Y822JXQPW1BC |
NMC0402X7R822J10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | NIC Components Corp | 0402ZC822JAT2A vs NMC0402X7R822J10TRP3KF |
M3253502E2X822JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402ZC822JAT2A vs M3253502E2X822JZTB |
0402ZC822JA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC822JAT2A vs 0402ZC822JA77A |
MA0402XR822J100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | MERITEK Electronics Corporation | 0402ZC822JAT2A vs MA0402XR822J100 |
Related Parts for 0402ZC822JAT2A
-
0402ZC472JAT2AFixed Capacitors
-
RN731ETTP1502B25Fixed Resistors
-
DF3A-2P-2DSAHeaders and Edge Type Connectors
-
0603LS-152XGECFixed Inductors
-
MBR0520LT1GRectifier Diodes
-
NFM18PC225B1A3Data Line Filters
-
SI7852DP-T1-E3Power Field-Effect Transistors
-
TPD2E001DRLRTransient Suppressors
-
HFC0310GSSwitching Regulator or Controllers