There are no models available for this part yet.
Overview of 0402ZC683KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402ZC683KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8151
|
Newark | Cap, Mlcc, X7R, 0.068Uf, 10V, 0402, Capacitance:0.068µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402ZC683KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now | |
DISTI #
76T4042
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402ZC683KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1030 | Buy Now | |
DISTI #
KGM05AR71A683KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71A683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now | |
DISTI #
KGM05AR71A683KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71A683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0402ZC683KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A683KH NEW GLOBAL PN 10V .068uF A 581-KGM05AR71A683KH RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now | |
Future Electronics | 0402 0.068 µF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0866 | Buy Now | ||
DISTI #
0402ZC683KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A683KH NEW GLOBAL PN 10V .068uF A 581-KGM05AR71A683KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0920 | Buy Now | |
DISTI #
0402ZC683KAT2A
|
TME | Capacitor: ceramic, MLCC, 68nF, 10V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0048 | RFQ | |
DISTI #
KGM05AR71A683KH
|
Avnet Abacus | (Alt: KGM05AR71A683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0402ZC683KAT2A by Kyocera AVX Components
Part Data Attributes for 0402ZC683KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402ZC683KAT2A
This table gives cross-reference parts and alternative options found for 0402ZC683KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC683KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R100-683KGR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402ZC683KAT2A vs C0402X7R100-683KGR |
NMC0402X7R683K10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | NIC Components Corp | 0402ZC683KAT2A vs NMC0402X7R683K10TRPF |
NMC0402X7R683K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | NIC Components Corp | 0402ZC683KAT2A vs NMC0402X7R683K10TRP3K |
NMC0402X7R683K10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402ZC683KAT2A vs NMC0402X7R683K10TRPLPF |
C0402X7R100-683KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402ZC683KAT2A vs C0402X7R100-683KNP |
C0402X7R100-683KSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402ZC683KAT2A vs C0402X7R100-683KSND |
0402ZC683KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402ZC683KAT2A vs 0402ZC683KAZ4A |
C0402X7R100-683KPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402ZC683KAT2A vs C0402X7R100-683KPP |
0402ZC683KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 0402ZC683KAT2A vs 0402ZC683KAT4A |
CMC-010/683KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC683KAT2A vs CMC-010/683KX0402T13F |